1N5288 vs JAN1N5288 feature comparison

1N5288 Motorola Mobility LLC

Buy Now Datasheet

JAN1N5288 CRYSTALONICS Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MOTOROLA INC CRYSTALONICS INC
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature MAXIMUM DYNAMIC IMPEDANCE IS 4.1M OHMS
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code DO-204AA DO-7
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0
Knee Impedance-Max 1000000 Ω
Limiting Voltage-Max 1.05 V 1.05 V
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.6 W 0.6 W
Qualification Status Not Qualified Not Qualified
Regulation Current-Nom (Ireg) 0.39 mA 0.39 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 5 1
Part Package Code DO-7
Pin Count 2

Compare 1N5288 with alternatives

Compare JAN1N5288 with alternatives