1N5288 vs JANTX1N5288 feature comparison

1N5288 CRYSTALONICS Inc

Buy Now Datasheet

JANTX1N5288 Knox Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CRYSTALONICS INC KNOX SEMICONDUCTORS INC
Part Package Code DO-7
Package Description GLASS PACKAGE-2 DO-7, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
Dynamic Impedance-Min 4100000 Ω 4100000 Ω
JEDEC-95 Code DO-7 DO-7
JESD-30 Code O-LALF-W2 O-LALF-W2
Limiting Voltage-Max 1.05 V 1.05 V
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.6 W 0.5 W
Qualification Status Not Qualified Not Qualified
Regulation Current-Nom (Ireg) 0.39 mA 0.39 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 5 2
Rohs Code No
JESD-609 Code e0
Knee Impedance-Max 1000000 Ω
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Reference Standard MIL-19500/463
Terminal Finish TIN LEAD

Compare 1N5288 with alternatives

Compare JANTX1N5288 with alternatives