1N5288 vs JAN1N5288 feature comparison

1N5288 CRYSTALONICS Inc

Buy Now Datasheet

JAN1N5288 CRYSTALONICS Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CRYSTALONICS INC CRYSTALONICS INC
Part Package Code DO-7 DO-7
Package Description GLASS PACKAGE-2 O-LALF-W2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
Dynamic Impedance-Min 4100000 Ω
JEDEC-95 Code DO-7 DO-7
JESD-30 Code O-LALF-W2 O-LALF-W2
Limiting Voltage-Max 1.05 V 1.05 V
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.6 W 0.6 W
Qualification Status Not Qualified Not Qualified
Regulation Current-Nom (Ireg) 0.39 mA 0.39 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 5 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C

Compare 1N5288 with alternatives

Compare JAN1N5288 with alternatives