1N5286
vs
JANTXV1N5286
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VPT COMPONENTS
KNOX SEMICONDUCTORS INC
Package Description
GLASS PACKAGE-2
O-LALF-W2
Reach Compliance Code
compliant
unknown
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
CURRENT REGULATOR DIODE
CURRENT REGULATOR DIODE
JEDEC-95 Code
DO-7
DO-7
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e0
e0
Limiting Voltage-Max
1 V
1 V
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/463
MIL-19500/463
Regulation Current-Nom (Ireg)
0.3 mA
0.3 mA
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
NO
NO
Technology
FIELD EFFECT
FIELD EFFECT
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
11
2
Rohs Code
No
Part Package Code
DO-7
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.70
Dynamic Impedance-Min
9000000 Ω
Knee Impedance-Max
1600000 Ω
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Compare 1N5286 with alternatives
Compare JANTXV1N5286 with alternatives