1N5285
vs
1N5285TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
COBHAM PLC
CENTRAL SEMICONDUCTOR CORP
Package Description
GLASS PACKAGE-2
O-LALF-W2
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
CURRENT REGULATOR DIODE
CURRENT REGULATOR DIODE
Dynamic Impedance-Min
14000000 Ω
JEDEC-95 Code
DO-7
DO-35
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e0
e0
Limiting Voltage-Max
1 V
1 V
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.5 W
0.6 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/463
Regulation Current-Nom (Ireg)
0.27 mA
0.27 mA
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
NO
NO
Technology
FIELD EFFECT
FIELD EFFECT
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
13
5
Pbfree Code
No
Rohs Code
No
Part Package Code
DO-35
Pin Count
2
Category CO2 Kg
8.54
Compliance Temperature Grade
Military: -65C to +200C
Candidate List Date
2020-01-16
SVHC Over MCV
7439-92-1
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Additional Feature
HIGH RELIABILITY
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Compare 1N5285 with alternatives
Compare 1N5285TR with alternatives