1N5283BKTIN/LEAD
vs
JANHCA1N5283
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
COMPENSATED DEVICES INC
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
Case Connection
ISOLATED
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
CURRENT REGULATOR DIODE
CURRENT REGULATOR DIODE
Dynamic Impedance-Min
25000000 Ω
Limiting Voltage-Max
1 V
1 V
Number of Elements
1
1
Power Dissipation-Max
0.6 W
0.5 W
Regulation Current-Nom (Ireg)
0.22 mA
0.22 mA
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
NO
YES
Technology
FIELD EFFECT
FIELD EFFECT
Base Number Matches
1
4
Package Description
HERMETIC SEALED, DIE-2
JESD-30 Code
S-XXUC-N2
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
UNCASED CHIP
Qualification Status
Not Qualified
Reference Standard
MIL-19500/463G
Terminal Form
NO LEAD
Terminal Position
UNSPECIFIED
Compare 1N5283BKTIN/LEAD with alternatives
Compare JANHCA1N5283 with alternatives