1N5277 vs 1N5277 feature comparison

1N5277 Semitronics Corp

Buy Now Datasheet

1N5277 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SEMITRONICS CORP MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 1700 Ω 1700 Ω
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 200 °C 200 °C
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 160 V 160 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Voltage Tol-Max 20% 10%
Working Test Current 0.8 mA 0.8 mA
Base Number Matches 3 17
Package Description O-PALF-W2
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-204AA
JESD-30 Code O-PALF-W2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 10 µA
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N5277 with alternatives

Compare 1N5277 with alternatives