1N5276UR-1TRE3
vs
MV1N5276UR-1E3TR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSEMI CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Additional Feature |
TR, 7 INCH; 2000
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Reference Voltage-Nom |
150 V
|
150 V
|
Surface Mount |
YES
|
YES
|
Voltage Tol-Max |
20%
|
20%
|
Working Test Current |
0.85 mA
|
0.85 mA
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
DO-213AA
|
Package Description |
|
O-LELF-R2
|
Pin Count |
|
2
|
Case Connection |
|
ISOLATED
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
DO-213AA
|
JESD-30 Code |
|
O-LELF-R2
|
JESD-609 Code |
|
e3
|
Number of Terminals |
|
2
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
GLASS
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Polarity |
|
UNIDIRECTIONAL
|
Qualification Status |
|
Not Qualified
|
Reference Standard |
|
MIL-19500
|
Technology |
|
ZENER
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
WRAP AROUND
|
Terminal Position |
|
END
|
|
|
|
Compare 1N5276UR-1TRE3 with alternatives
Compare MV1N5276UR-1E3TR with alternatives