1N5275B-G vs 1N5275B feature comparison

1N5275B-G Sensitron Semiconductors

Buy Now Datasheet

1N5275B Continental Device India Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR CONTINENTAL DEVICE INDIA LTD
Part Package Code DO-35
Package Description O-XALF-W2 DO-35, 2 PIN
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-XALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 140 V 140 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 0.9 mA 0.9 mA
Base Number Matches 1 30
Additional Feature HIGH RELIABILITY
Dynamic Impedance-Max 1300 Ω
Knee Impedance-Max 4500 Ω
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Reference Standard TS 16949
Reverse Current-Max 0.1 µA
Reverse Test Voltage 106 V
Voltage Temp Coeff-Max 154 mV/°C

Compare 1N5275B-G with alternatives