1N5273B vs JAN1N6350 feature comparison

1N5273B Bkc Semiconductors Inc

Buy Now Datasheet

JAN1N6350 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BKC SEMICONDUCTORS INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
Additional Feature HIGH SURGE CAPABILITY LOW NOISE, HIGH SURGE CAPABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 900 Ω
JEDEC-95 Code DO-35 DO-41
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0
Knee Impedance-Max 4000 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 120 V 120 V
Reverse Current-Max 0.1 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 132 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 1 mA 1 mA
Base Number Matches 1 6
Package Description DO-35, 2 PIN
Factory Lead Time 28 Weeks
Operating Temperature-Min -65 °C
Reference Standard MIL-19500

Compare 1N5273B with alternatives

Compare JAN1N6350 with alternatives