1N5272AURTRE3 vs MLL6025AURE3 feature comparison

1N5272AURTRE3 Microsemi Corporation

Buy Now Datasheet

MLL6025AURE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature TR, 7 INCH: 2000 METALLURGICALLY BONDED
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 750 Ω
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 110 V 110 V
Surface Mount YES YES
Voltage Tol-Max 10% 10%
Working Test Current 1.1 mA 1 mA
Base Number Matches 1 1
Package Description O-LELF-R2
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END

Compare 1N5272AURTRE3 with alternatives

Compare MLL6025AURE3 with alternatives