1N5270B vs 1N5270 feature comparison

1N5270B NEC Electronics America Inc

Buy Now Datasheet

1N5270 Bkc Semiconductors Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS AMERICA INC BKC SEMICONDUCTORS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Knee Impedance-Max 2300 Ω 2300 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 91 V 91 V
Reverse Current-Max 0.1 µA 0.1 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 90.09 mV/°C 90.09 mV/°C
Working Test Current 1.4 mA 1.4 mA
Base Number Matches 1 3
Rohs Code No
Additional Feature HIGH SURGE CAPABILITY
Dynamic Impedance-Max 400 Ω
JESD-609 Code e0
Terminal Finish TIN LEAD
Voltage Tol-Max 20%

Compare 1N5270B with alternatives

Compare 1N5270 with alternatives