1N5270
vs
1N983-1E3/TR
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
CONTINENTAL DEVICE INDIA LTD
|
MICROSEMI CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
16
|
1
|
Rohs Code |
|
Yes
|
HTS Code |
|
8541.10.00.50
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
ZENER DIODE
|
Dynamic Impedance-Max |
|
330 Ω
|
JESD-609 Code |
|
e3
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
175 °C
|
Power Dissipation-Max |
|
0.5 W
|
Reference Voltage-Nom |
|
82 V
|
Surface Mount |
|
NO
|
Technology |
|
ZENER
|
Terminal Finish |
|
Matte Tin (Sn)
|
Voltage Tol-Max |
|
20%
|
Working Test Current |
|
1.5 mA
|
|
|
|
Compare 1N983-1E3/TR with alternatives