1N5268-BP vs JANTXV1N984B-1 feature comparison

1N5268-BP Micro Commercial Components

Buy Now Datasheet

JANTXV1N984B-1 VPT Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS VPT COMPONENTS
Part Package Code DO-35
Package Description O-LALF-W2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 82 V 91 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Voltage Tol-Max 20% 5%
Working Test Current 1.5 mA 1.4 mA
Base Number Matches 1 9
Dynamic Impedance-Max 400 Ω
Forward Voltage-Max (VF) 1.1 V
Knee Impedance-Max 3000 Ω
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reference Standard MIL-19500
Reverse Current-Max 5000 µA
Reverse Test Voltage 69.2 V
Voltage Temp Coeff-Max 90.09 mV/°C

Compare 1N5268-BP with alternatives

Compare JANTXV1N984B-1 with alternatives