1N5268
vs
1N5268B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CRIMSON SEMICONDUCTOR INC
STMICROELECTRONICS
Reach Compliance Code
unknown
not_compliant
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
330 Ω
330 Ω
JESD-30 Code
O-LALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
82 V
82 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
20%
5%
Working Test Current
1.5 mA
1.5 mA
Base Number Matches
3
6
Rohs Code
No
ECCN Code
EAR99
HTS Code
8541.10.00.50
JEDEC-95 Code
DO-35
JESD-609 Code
e0
Knee Impedance-Max
2000 Ω
Operating Temperature-Min
-65 °C
Reverse Current-Max
0.1 µA
Terminal Finish
TIN LEAD
Voltage Temp Coeff-Max
80.36 mV/°C
Compare 1N5268 with alternatives
Compare 1N5268B with alternatives