1N5267TR vs 1N5267BAR2 feature comparison

1N5267TR Microsemi Corporation

Buy Now Datasheet

1N5267BAR2 STMicroelectronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP STMICROELECTRONICS
Part Package Code DO-35
Package Description HERMETIC SEALED, GLASS, DO-35, 2 PIN O-LALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AH DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.48 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 75 V 75 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 20% 5%
Working Test Current 1.7 mA 1.7 mA
Base Number Matches 1 1
Knee Impedance-Max 1700 Ω
Operating Temperature-Min -65 °C
Reverse Current-Max 0.1 µA
Voltage Temp Coeff-Max 73.5 mV/°C

Compare 1N5267TR with alternatives

Compare 1N5267BAR2 with alternatives