1N5265C-TR
vs
JANTX1N980C-1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
DO-35, 2 PIN
DO-35, 2 PIN
Reach Compliance Code
compliant
compliant
Factory Lead Time
8 Weeks
20 Weeks
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
185 Ω
185 Ω
JEDEC-95 Code
DO-204AH
DO-204AH
JESD-30 Code
O-PALF-W2
O-LALF-W2
JESD-609 Code
e2
e0
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.4 W
Qualification Status
Not Qualified
Qualified
Reference Standard
AEC-Q101
MIL-19500
Reference Voltage-Nom
62 V
62 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
Tin/Silver (Sn96.5Ag3.5)
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
2%
2%
Working Test Current
2 mA
2 mA
Base Number Matches
1
2
Additional Feature
METALLURGICALLY BONDED
Knee Impedance-Max
2000 Ω
Operating Temperature-Min
-65 °C
Reverse Current-Max
0.5 µA
Reverse Test Voltage
47 V
Voltage Temp Coeff-Max
60.14 mV/°C
Compare 1N5265C-TR with alternatives
Compare JANTX1N980C-1 with alternatives