1N5264BB2 vs 1N5264BTR feature comparison

1N5264BB2 STMicroelectronics

Buy Now Datasheet

1N5264BTR Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Knee Impedance-Max 1400 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 60 V
Reverse Current-Max 0.1 µA
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Temp Coeff-Max 58.2 mV/°C
Voltage Tol-Max 5%
Working Test Current 2.1 mA
Base Number Matches 1 3
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-35
Package Description ROHS COMPLIANT, GLASS PACKAGE-2
Pin Count 2

Compare 1N5264BB2 with alternatives