1N5262C(DO-35) vs 1N5262B-G feature comparison

1N5262C(DO-35) Microsemi Corporation

Buy Now Datasheet

1N5262B-G Comchip Technology Corporation Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP COMCHIP TECHNOLOGY CO LTD
Part Package Code DO-7
Package Description O-LALF-W2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AA
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.417 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 51 V 51 V
Reverse Current-Max 0.1 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 2% 5%
Working Test Current 2.5 mA 2.5 mA
Base Number Matches 2 3
Rohs Code Yes
Dynamic Impedance-Max 125 Ω
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10

Compare 1N5262C(DO-35) with alternatives

Compare 1N5262B-G with alternatives