1N5262B_T50A
vs
1N5262B(DO-35)
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
MICRO COMMERCIAL COMPONENTS
Package Description
O-LALF-W2
O-LALF-W2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
125 Ω
JEDEC-95 Code
DO-35
DO-35
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e3
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
51 V
51 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
2.5 mA
2.5 mA
Base Number Matches
2
2
Part Package Code
DO-35
Pin Count
2
Compare 1N5262B_T50A with alternatives
Compare 1N5262B(DO-35) with alternatives