1N5262B
vs
1N978B
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
AEROFLEX/METELICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
125 Ω
|
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
200 °C
|
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Reference Voltage-Nom |
51 V
|
51 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
2.5 mA
|
2.5 mA
|
Base Number Matches |
65
|
40
|
Part Package Code |
|
DO-35
|
Package Description |
|
HERMETIC SEALED, GLASS PACKAGE-2
|
Pin Count |
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Case Connection |
|
ISOLATED
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
DO-35
|
JESD-30 Code |
|
O-LALF-W2
|
Number of Terminals |
|
2
|
Package Body Material |
|
GLASS
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Polarity |
|
UNIDIRECTIONAL
|
Qualification Status |
|
Not Qualified
|
Technology |
|
ZENER
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare 1N978B with alternatives