1N5262A vs BZQ5262C_R1_10001 feature comparison

1N5262A Freescale Semiconductor

Buy Now Datasheet

BZQ5262C_R1_10001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS PAN JIT INTERNATIONAL INC
Package Description O-LALF-W2 O-LELF-R2
Reach Compliance Code unknown compliant
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 125 Ω 125 Ω
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2 O-LELF-R2
JESD-609 Code e0
Knee Impedance-Max 1100 Ω 1100 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 51 V 51 V
Reverse Current-Max 0.1 µA 0.1 µA
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Temp Coeff-Max 48.96 mV/°C
Voltage Tol-Max 10% 10%
Working Test Current 2.5 mA 2.5 mA
Base Number Matches 27 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Reverse Test Voltage 39 V

Compare BZQ5262C_R1_10001 with alternatives