1N5262A vs MQ1N5262BTR feature comparison

1N5262A Motorola Mobility LLC

Buy Now Datasheet

MQ1N5262BTR Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 125 Ω
JEDEC-95 Code DO-204AH DO-204AA
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Knee Impedance-Max 1100 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.417 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 51 V 51 V
Reverse Current-Max 0.1 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 48.96 mV/°C
Voltage Tol-Max 10% 5%
Working Test Current 2.5 mA 20 mA
Base Number Matches 1 2
Part Package Code DO-7
Pin Count 2
Moisture Sensitivity Level 1

Compare 1N5262A with alternatives

Compare MQ1N5262BTR with alternatives