1N5261BD2A-JQRS.XRAY
vs
1N5261A
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SEMELAB LTD
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
R-CDSO-N2
|
HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
R-CDSO-N2
|
O-LALF-W2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
GLASS
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
0.48 W
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
47 V
|
47 V
|
Surface Mount |
YES
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
NO LEAD
|
WIRE
|
Terminal Position |
DUAL
|
AXIAL
|
Voltage Tol-Max |
5%
|
10%
|
Working Test Current |
2.7 mA
|
2.7 mA
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Factory Lead Time |
|
14 Weeks
|
Case Connection |
|
ISOLATED
|
JEDEC-95 Code |
|
DO-204AH
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 1N5261BD2A-JQRS.XRAY with alternatives
Compare 1N5261A with alternatives