1N5261B
vs
MQ1N5261ATR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SYNSEMI INC
MICROSEMI CORP
Part Package Code
DO-35
DO-7
Package Description
ROHS COMPLIANT, GLASS, DO-35, 2 PIN
O-LALF-W2
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-204AH
DO-204AA
JESD-30 Code
O-LALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.417 W
Reference Voltage-Nom
47 V
47 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
10%
Working Test Current
2.7 mA
2.7 mA
Base Number Matches
3
2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Operating Temperature-Min
-65 °C
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Compare 1N5261B with alternatives
Compare MQ1N5261ATR with alternatives