1N5261AUR-1E3 vs MQ1N5261AUR-1TR feature comparison

1N5261AUR-1E3 Microsemi Corporation

Buy Now Datasheet

MQ1N5261AUR-1TR Microsemi Corporation

Buy Now Datasheet
Yes No
Transferred Obsolete
MICROSEMI CORP MICROSEMI CORP
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ZENER DIODE ZENER DIODE
e3 e0
MATTE TIN TIN LEAD
1 1
DO-213AA
O-LELF-R2
2
TR, 7 INCH; 2000
ISOLATED
SINGLE
SILICON
DO-213AA
O-LELF-R2
1
1
2
175 °C
-65 °C
GLASS
ROUND
LONG FORM
UNIDIRECTIONAL
0.5 W
Not Qualified
MIL-19500
47 V
YES
ZENER
WRAP AROUND
END
10%
2.7 mA

Compare 1N5261AUR-1E3 with alternatives

Compare MQ1N5261AUR-1TR with alternatives