1N5259BT-10A vs 1N5259BB2 feature comparison

1N5259BT-10A ROHM Semiconductor

Buy Now Datasheet

1N5259BB2 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD STMICROELECTRONICS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Knee Impedance-Max 800 Ω 800 Ω
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 0.1 µA 0.1 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Working Test Current 3.2 mA 3.2 mA
Base Number Matches 1 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Reference Voltage-Nom 39 V
Voltage Temp Coeff-Max 36.66 mV/°C
Voltage Tol-Max 5%

Compare 1N5259BT-10A with alternatives

Compare 1N5259BB2 with alternatives