1N5259BHX vs MQ1N5259BTR feature comparison

1N5259BHX ROHM Semiconductor

Buy Now Datasheet

MQ1N5259BTR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Knee Impedance-Max 800 Ω
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.417 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 0.1 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Working Test Current 3.2 mA 20 mA
Base Number Matches 1 2
Rohs Code No
Part Package Code DO-7
Package Description HERMETIC SEALED, GLASS, DO-7, 2 PIN
Pin Count 2
JEDEC-95 Code DO-204AA
JESD-609 Code e0
Moisture Sensitivity Level 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reference Voltage-Nom 39 V
Terminal Finish TIN LEAD
Voltage Tol-Max 5%

Compare 1N5259BHX with alternatives

Compare MQ1N5259BTR with alternatives