1N5259B-TR vs 1N5259BE3 feature comparison

1N5259B-TR Vishay Semiconductors

Buy Now Datasheet

1N5259BE3 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISHAY TELEFUNKEN MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-204AH
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e2 e3
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 1
Part Package Code DO-35
Package Description O-LALF-W2
Pin Count 2
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Number of Elements 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.48 W
Reference Voltage-Nom 39 V
Technology ZENER
Voltage Tol-Max 5%
Working Test Current 3.2 mA

Compare 1N5259B-TR with alternatives

Compare 1N5259BE3 with alternatives