1N5259B(DO-35)P vs 1N5254B feature comparison

1N5259B(DO-35)P Micro Commercial Components

Buy Now Datasheet

1N5254B Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CENTRAL SEMICONDUCTOR CORP
Part Package Code DO-35 DO-35
Package Description DO-35, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
Base Number Matches 1 76
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 41 Ω
JEDEC-95 Code DO-35
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Knee Impedance-Max 600 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 27 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 21 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Temp Coeff-Max 24.3 mV/°C
Voltage Tol-Max 5%
Working Test Current 4.6 mA

Compare 1N5259B(DO-35)P with alternatives

Compare 1N5254B with alternatives