1N5258BT-80 vs 1N5258BT-11 feature comparison

1N5258BT-80 ROHM Semiconductor

Buy Now Datasheet

1N5258BT-11 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Knee Impedance-Max 700 Ω 700 Ω
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 0.1 µA 0.1 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Working Test Current 3.4 mA 3.4 mA
Base Number Matches 2 3

Compare 1N5258BT-80 with alternatives

Compare 1N5258BT-11 with alternatives