1N5258BRA1 vs 1N5258B136 feature comparison

1N5258BRA1 Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet

1N5258B136 NXP Semiconductors

Buy Now Datasheet
Yes
Obsolete Obsolete
TAK CHEONG ELECTRONICS HOLDINGS CO LTD NXP SEMICONDUCTORS
DO-204
O-LALF-W2 O-LALF-W2
2
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
METALLURGICALLY BONDED
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
70 Ω
DO-35 DO-35
O-LALF-W2 O-LALF-W2
1 1
2 2
200 °C 200 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
250
UNIDIRECTIONAL UNIDIRECTIONAL
0.5 W 0.4 W
Not Qualified Not Qualified
36 V 36 V
NO NO
ZENER ZENER
WIRE WIRE
AXIAL AXIAL
5% 5%
3.4 mA 3.4 mA
2 1
-65 °C
0.1 µA
33.48 mV/°C

Compare 1N5258BRA1 with alternatives

Compare 1N5258B136 with alternatives