1N5258BRA1 vs 1N5258B-AP feature comparison

1N5258BRA1 onsemi

Buy Now Datasheet

1N5258B-AP Micro Commercial Components

Buy Now Datasheet
No Yes
Transferred Obsolete
ON SEMICONDUCTOR MICRO COMMERCIAL COMPONENTS
DO-35 DO-35
O-LALF-W2 O-LALF-W2
2 2
not_compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
70 Ω
DO-204AH DO-35
O-LALF-W2 O-LALF-W2
e0 e3
1 1
2 2
200 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
0.5 W 0.5 W
Not Qualified Not Qualified
36 V 36 V
NO NO
ZENER ZENER
Tin/Lead (Sn/Pb) MATTE TIN
WIRE WIRE
AXIAL AXIAL
5% 5%
3.4 mA 3.4 mA
2 1
Yes
1
260
10

Compare 1N5258BRA1 with alternatives

Compare 1N5258B-AP with alternatives