1N5258BHA
vs
TC1N5258B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ROHM CO LTD
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Package Description
O-LALF-W2
O-LALF-W2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LALF-W2
O-LALF-W2
Knee Impedance-Max
700 Ω
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reverse Current-Max
0.1 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Working Test Current
3.4 mA
3.4 mA
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DO-35
Pin Count
2
Dynamic Impedance-Max
70 Ω
JEDEC-95 Code
DO-35
JESD-609 Code
e3
Operating Temperature-Max
200 °C
Peak Reflow Temperature (Cel)
250
Reference Voltage-Nom
36 V
Terminal Finish
TIN
Voltage Tol-Max
5%
Compare 1N5258BHA with alternatives
Compare TC1N5258B with alternatives