1N5258B vs 1N5258BT-80A feature comparison

1N5258B Shanghai Lunsure Electronic Technology Co Ltd

Buy Now Datasheet

1N5258BT-80A ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD ROHM CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Number of Elements 1 1
Operating Temperature-Max 175 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 36 V
Surface Mount NO NO
Voltage Tol-Max 5%
Working Test Current 3.4 mA 3.4 mA
Base Number Matches 69 1
Package Description O-LALF-W2
Diode Element Material SILICON
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Knee Impedance-Max 700 Ω
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Reverse Current-Max 0.1 µA
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N5258B with alternatives

Compare 1N5258BT-80A with alternatives