1N5258B
vs
1N5258BRR1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD
ON SEMICONDUCTOR
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Number of Elements
1
1
Operating Temperature-Max
175 °C
200 °C
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
36 V
36 V
Surface Mount
NO
NO
Voltage Tol-Max
5%
5%
Working Test Current
3.4 mA
3.4 mA
Base Number Matches
69
2
Rohs Code
No
Part Package Code
DO-35
Package Description
O-LALF-W2
Pin Count
2
Diode Element Material
SILICON
Dynamic Impedance-Max
70 Ω
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
AXIAL
Compare 1N5258B with alternatives
Compare 1N5258BRR1 with alternatives