1N5257BTR vs MX1N5257BE3-1 feature comparison

1N5257BTR Central Semiconductor Corp

Buy Now Datasheet

MX1N5257BE3-1 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP MICROSEMI CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 58 Ω
JEDEC-95 Code DO-35 DO-204AH
JESD-30 Code O-PALF-W2 O-LALF-W2
JESD-609 Code e0 e3
Knee Impedance-Max 700 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.48 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 33 V 33 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 25 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 30.36 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 3.8 mA 3.8 mA
Base Number Matches 4 1
Part Package Code DO-35
Package Description ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN
Pin Count 2

Compare 1N5257BTR with alternatives

Compare MX1N5257BE3-1 with alternatives