1N5257BHG vs 1N5257BRR1 feature comparison

1N5257BHG ROHM Semiconductor

Buy Now Datasheet

1N5257BRR1 Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Knee Impedance-Max 700 Ω
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 0.1 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Working Test Current 3.8 mA 3.8 mA
Base Number Matches 1 2
Rohs Code Yes
Part Package Code DO-204
Package Description O-LALF-W2
Pin Count 2
Additional Feature METALLURGICALLY BONDED
Dynamic Impedance-Max 58 Ω
JEDEC-95 Code DO-35
Operating Temperature-Max 200 °C
Peak Reflow Temperature (Cel) 250
Reference Voltage-Nom 33 V
Voltage Tol-Max 5%

Compare 1N5257BHG with alternatives

Compare 1N5257BRR1 with alternatives