1N5257BD7 vs 1N5257BRR1 feature comparison

1N5257BD7 Microsemi Corporation

Buy Now Datasheet

1N5257BRR1 Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-XALF-W2 O-LALF-W2
JESD-609 Code e0
Knee Impedance-Max 700 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 33 V 33 V
Reverse Current-Max 0.1 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 30.36 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 3.8 mA 3.8 mA
Base Number Matches 1 2
Part Package Code DO-204
Package Description O-LALF-W2
Pin Count 2
Additional Feature METALLURGICALLY BONDED
Dynamic Impedance-Max 58 Ω
JEDEC-95 Code DO-35
Peak Reflow Temperature (Cel) 250

Compare 1N5257BD7 with alternatives

Compare 1N5257BRR1 with alternatives