1N5257B-TAP
vs
1N5257BT-85
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
TELEFUNKEN MICROELECTRONICS GMBH
ROHM CO LTD
Reach Compliance Code
unknown
unknown
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
58 Ω
JEDEC-95 Code
DO-35
DO-35
JESD-30 Code
O-LALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
33 V
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
Working Test Current
3.8 mA
3.8 mA
Base Number Matches
3
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Diode Element Material
SILICON
Knee Impedance-Max
700 Ω
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reverse Current-Max
0.1 µA
Technology
ZENER
Compare 1N5257BT-85 with alternatives