1N5257B-TAP
vs
BZX85C33
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VISHAY TELEFUNKEN
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
unknown
compliant
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
DO-41
JESD-30 Code
O-LALF-W2
O-XALF-W2
JESD-609 Code
e2
e0
Number of Terminals
2
2
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN SILVER
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
7
Pbfree Code
No
Part Package Code
DO-41
Package Description
DO-41G, 2 PIN
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW NOISE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Dynamic Impedance-Max
35 Ω
Knee Impedance-Max
1000 Ω
Number of Elements
1
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.3 W
Reference Voltage-Nom
33 V
Reverse Current-Max
0.0005 µA
Technology
ZENER
Voltage Tol-Max
6.06%
Working Test Current
8 mA
Compare 1N5257B-TAP with alternatives
Compare BZX85C33 with alternatives