1N5257B-A
vs
1N5257BRR1
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
58 Ω
58 Ω
JESD-609 Code
e0
Number of Elements
1
1
Operating Temperature-Max
150 °C
200 °C
Peak Reflow Temperature (Cel)
240
250
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
33 V
33 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
5%
Working Test Current
3.8 mA
3.8 mA
Base Number Matches
2
2
Part Package Code
DO-204
Package Description
O-LALF-W2
Pin Count
2
Additional Feature
METALLURGICALLY BONDED
Diode Element Material
SILICON
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Compare 1N5257B-A with alternatives
Compare 1N5257BRR1 with alternatives