1N5257B-A vs 1N5257B feature comparison

1N5257B-A Micro Commercial Components

Buy Now Datasheet

1N5257B Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS SENSITRON SEMICONDUCTOR
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 58 Ω 58 Ω
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 150 °C 200 °C
Peak Reflow Temperature (Cel) 240
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 33 V 33 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5% 5%
Working Test Current 3.8 mA 3.8 mA
Base Number Matches 2 77
Pbfree Code No
Part Package Code DO-35
Package Description GLASS PACKAGE-2
Pin Count 2
Diode Element Material SILICON
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Moisture Sensitivity Level 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N5257B-A with alternatives

Compare 1N5257B with alternatives