1N5257B
vs
1N5259BTA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Part Package Code
DO-35
DO-35
Package Description
O-LALF-W2
O-LALF-W2
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-204AH
DO-204AH
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e0
Knee Impedance-Max
700 Ω
800 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
33 V
39 V
Reverse Current-Max
0.1 µA
0.1 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Temp Coeff-Max
30.36 mV/°C
36.66 mV/°C
Voltage Tol-Max
5%
5%
Working Test Current
3.8 mA
3.2 mA
Base Number Matches
77
4
Compare 1N5257B with alternatives
Compare 1N5259BTA with alternatives