1N5256BTR vs MV1N5256B-1TR feature comparison

1N5256BTR Fairchild Semiconductor Corporation

Buy Now Datasheet

MV1N5256B-1TR Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MICROSEMI CORP
Part Package Code DO-35 DO-35
Package Description GLASS PACKAGE-2 HERMETIC SEALED, GLASS, DO-35, 2 PIN
Pin Count 2 2
Manufacturer Package Code AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 49 Ω
JEDEC-95 Code DO-35 DO-204AH
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.48 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 30 V 30 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 4.2 mA 20 mA
Base Number Matches 4 1
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C

Compare 1N5256BTR with alternatives

Compare MV1N5256B-1TR with alternatives