1N5256BT-15A vs MX1N5256BE3TR feature comparison

1N5256BT-15A ROHM Semiconductor

Buy Now Datasheet

MX1N5256BE3TR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-204AA
JESD-30 Code O-LALF-W2 O-LALF-W2
Knee Impedance-Max 600 Ω
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.417 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 0.1 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Working Test Current 4.2 mA 20 mA
Base Number Matches 1 1
Rohs Code Yes
Part Package Code DO-7
Package Description HERMETIC SEALED, GLASS, DO-7, 2 PIN
Pin Count 2
JESD-609 Code e3
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reference Voltage-Nom 30 V
Terminal Finish MATTE TIN
Voltage Tol-Max 5%

Compare 1N5256BT-15A with alternatives

Compare MX1N5256BE3TR with alternatives