1N5256B-1 vs 1N5256B feature comparison

1N5256B-1 VPT Components

Buy Now Datasheet

1N5256B Digitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VPT COMPONENTS DIGITRON SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2019-10-04
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 49 Ω
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Knee Impedance-Max 600 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 30 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 23 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Temp Coeff-Max 27.3 mV/°C
Voltage Tol-Max 5%
Working Test Current 4.2 mA
Base Number Matches 2 76
Rohs Code No
JESD-609 Code e0
Terminal Finish TIN LEAD