1N5256A
vs
1N5256AT/R15
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
PAN JIT INTERNATIONAL INC
Package Description
O-LALF-W2
ROHS COMPLIANT, GLASS PACKAGE-2
Reach Compliance Code
unknown
compliant
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
49 Ω
JEDEC-95 Code
DO-204AH
DO-35
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e0
Knee Impedance-Max
600 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
30 V
30 V
Reverse Current-Max
0.1 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Voltage Temp Coeff-Max
27.3 mV/°C
Voltage Tol-Max
10%
3%
Working Test Current
4.2 mA
0.25 mA
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
DO-35
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Compare 1N5256A with alternatives
Compare 1N5256AT/R15 with alternatives