1N5256-G vs BZX55C43RL feature comparison

1N5256-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

BZX55C43RL Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Package Description O-XALF-W2 O-LALF-W2
Reach Compliance Code unknown compliant
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-XALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED 250
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 30 V 43 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 10% 6.98%
Working Test Current 4.2 mA 2.5 mA
Base Number Matches 2 5
Pbfree Code Yes
Part Package Code DO-204
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Dynamic Impedance-Max 90 Ω
JESD-609 Code e3
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Terminal Finish TIN

Compare 1N5256-G with alternatives

Compare BZX55C43RL with alternatives