1N5254B_B0_10001 vs 1N5254B-TB feature comparison

1N5254B_B0_10001 PanJit Semiconductor

Buy Now Datasheet

1N5254B-TB Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC WON-TOP ELECTRONICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 41 Ω 41 Ω
Forward Voltage-Max (VF) 1.1 V 1.1 V
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Knee Impedance-Max 600 Ω 600 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 27 V 27 V
Reverse Current-Max 0.1 µA 0.1 µA
Reverse Test Voltage 21 V 21 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 4.6 mA 4.6 mA
Base Number Matches 1 2
JESD-609 Code e0
Operating Temperature-Min -65 °C
Terminal Finish TIN LEAD
Voltage Temp Coeff-Max 24.3 mV/°C

Compare 1N5254B_B0_10001 with alternatives

Compare 1N5254B-TB with alternatives